This 37-position female D-subminiature connector is designed for high-reliability applications. It features a gold-plated contact and a maximum operating temperature of 155°C. The connector is RoHS compliant and suitable for use in a variety of industries. It is available in a tray packaging with 50 pieces per package. The connector has a pitch of 2.76mm and is suitable for use in environments with temperatures ranging from -55°C to 155°C.
Sign in to ask questions about the Amphenol L77SDC37SVFM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol L77SDC37SVFM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.76mm |
| RoHS Compliant | Yes |
| Series | SD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77SDC37SVFM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.