The LD1086V18-DG is a linear voltage regulator from Stmicroelectronics with an output voltage of 1.8V and a maximum output current of 1.5A. It is packaged in a TO-220 case and is designed to operate over a temperature range of -40°C to 125°C. The regulator is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Stmicroelectronics LD1086V18-DG technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220 |
| Dropout Voltage | 1.3V |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.8V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1086V18-DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.