The Pan-Way LD wire duct is made from polyvinyl material with a beige color. It measures 3048mm in length, 19.6mm in depth, and 11.7mm in height. The wire duct is mounted using an adhesive method and is available in a package quantity of 30. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Panduit LD3EI10-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LD3EI10-A technical specifications.
| Body Material | Polyvinyl |
| Color | Beige |
| Depth | 19.6mm |
| Height | 11.7mm |
| Length | 3048mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Way® LD |
| Weight | 8.360001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit LD3EI10-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.