The LM2574N-005 is a fixed output DC/DC controller from Onsemi, packaged in a PDIP package and rated for operation between -40°C and 125°C. It has a single output with a maximum current of 500mA and a fixed output voltage of 5V. The device is not a synchronous rectifier and contains lead, making it non-lead free. It is available in a package quantity of 50 and comes in a rail/tube packaging format.
Onsemi LM2574N-005 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM2574N-005 to view detailed technical specifications.
No datasheet is available for this part.