The 1.225V shunt voltage reference is a single-channel device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 12mA and a maximum supply current of 50uA. The device is packaged in a SOT-323-5 package and is RoHS compliant. It is a surface-mount device and is available in a tape and reel packaging configuration.
Stmicroelectronics LM4041AICT-1.2 technical specifications.
| Package/Case | SOT-323-5 |
| Cathode Current | 50uA |
| Current Rating | 12mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Min Output Voltage | 1.225V |
| Max Supply Current | 50uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM4041AICT-1.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.