High-efficiency red, 1-character numeric LED display with a 7.62mm viewing area. Features a 14-pin PDIP package for through-hole mounting and operates with a forward current of 240mA. This segment display offers a luminous intensity of 1.9mcd and a peak wavelength of 635nm. Designed for a wide operating temperature range from -40°C to 85°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Everlight MAN3910A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight MAN3910A technical specifications.
| Package/Case | PDIP |
| Color | Red |
| Depth | 9.8mm |
| Display Type | Segment |
| Forward Current | 240mA |
| Height | 0.738inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 18.75mm |
| Luminous Intensity | 1.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.78mm |
| Wavelength | 635nm |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight MAN3910A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.