Surface mount Schottky rectifier with a 30V repetitive reverse voltage and 500mA average rectified current. Features a 5.5A maximum surge current and a low 130µA reverse leakage. Operates from -65°C to 150°C and is packaged in a compact SOD-123 surface mount package, supplied on a 3000-piece tape and reel. This RoHS compliant component offers a single element configuration.
Onsemi MBR0530 technical specifications.
| Average Rectified Current | 500mA |
| Current Rating | 500mA |
| Element Configuration | Single |
| Forward Current | 500mA |
| Height | 1.03mm |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 130uA |
| Max Reverse Leakage Current | 130uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 5.5A |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5.5A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Weight | 0.03g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR0530 to view detailed technical specifications.
No datasheet is available for this part.