The MC10LVEP16DTR2G is a single receiver transceiver from Onsemi, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device has a supply current of 28mA and a supply voltage range of 2.375V to 3.8V. It is available in a tape and reel packaging with 2500 units per package.
Onsemi MC10LVEP16DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MC |
| Supply Current | 28mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10LVEP16DTR2G to view detailed technical specifications.
No datasheet is available for this part.