CMOS 4-bit transparent latch and 4-to-16 line decoder IC. Features 4 input lines and 16 output lines with inverting polarity. Operates from a 3V to 18V supply voltage range, with a nominal supply of 18V. Offers a high level output current of 8.8mA and a low level output current of 3.5mA. Packaged in a 24-pin SOIC surface mount package, this component is halogen-free and lead-free, suitable for operation between -55°C and 125°C.
Onsemi MC14515BDWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.36mm |
| High Level Output Current | 8.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 15.54mm |
| Logic Function | Demultiplexer, Decoder, Latch |
| Low Level Output Current | 3.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1100ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14515BDWR2G to view detailed technical specifications.
No datasheet is available for this part.