The MC34067P is a dual DC/DC controller IC from Onsemi, featuring two outputs with a maximum operating voltage of 5.2V. It operates at a maximum frequency of 2.2MHz and is packaged in a PDIP format. The device is rated for operation between 0°C and 70°C. Note that this product is not RoHS compliant and contains lead.
Onsemi MC34067P technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Frequency | 2.2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Voltage | 5.2V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC34067P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.