8-bit serial/parallel to serial shift register, CMOS technology, featuring 3-state outputs. Operates unidirectionally with a supply voltage range of 2V to 6V and a maximum operating temperature of 125°C. This surface mount component is housed in a 16-pin TSSOP package, measuring 5.1mm in length, 4.5mm in width, and 1.05mm in height. It includes 8 parallel inputs and 3 serial output lines, with a propagation delay of 30ns.
Onsemi MC74HC589ADTR2G technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Functions | 2 |
| Number of Input Lines | 3 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 275ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC589ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.