The MCIMX31LCVKN5D is a 32-bit microprocessor from NXP, operating within a temperature range of -40 to 85 degrees Celsius. It features a 16-bit external data bus and a 26-bit address bus, with a maximum clock frequency of 75 MHz. This industrial-grade microprocessor is packaged in a 457-pin S-PBGA-B457 ball grid array, measuring 14mm in width and length.
NXP MCIMX31LCVKN5D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 457 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B457 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.52 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 75 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 532 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX31LCVKN5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.