The ML4425CP is a single output motor driver IC from Onsemi. It operates over a temperature range of 0°C to 70°C and is packaged in a 28-pin PDIP package. The IC is designed to be mounted through a hole and is not RoHS compliant. It can supply up to 50mA of current and has a maximum supply voltage of 13.2V.
Onsemi ML4425CP technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ML4425CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.