The TDK MLP2520V4R7MT0S1 is a surface mount fixed inductor with a nominal inductance of 4.7uH and a tolerance of 20%. It has a maximum DC resistance of 0.24 Ohm and a maximum rated current of 0.8A. The inductor operates within a temperature range of -40 to 125 degrees Celsius.
TDK MLP2520V4R7MT0S1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1 |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.24 |
| Rated Current-Max | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLP2520V4R7MT0S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.