The MLZ2012M4R7HTD25 is a general purpose inductor with a nominal inductance of 4.7uH and a DC resistance of 0.34Ohm. It has a maximum rated current of 0.4A and is shielded. The inductor is a surface mount component with a package type of 0805 and is available from TDK.
TDK MLZ2012M4R7HTD25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.34 |
| Rated Current-Max | 0.4 |
| Test Frequency | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLZ2012M4R7HTD25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.