The MOC3021 is a single-channel optocoupler with a maximum input current of 50mA and an output voltage of 400V. It features a hold current of 250uA and an isolation voltage of 5kV. The device is packaged in a DIP package and is mounted through a hole. It operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations.
Vishay MOC3021 technical specifications.
| Package/Case | DIP |
| Hold Current | 250uA |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 400V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay MOC3021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.