NPN Bipolar Darlington Transistor, designed for through-hole mounting in a TO-92-3 package. Features a maximum collector-emitter voltage (VCEO) of 60V and a continuous collector current of 500mA, with a current rating of 800mA. Offers a high minimum DC current gain (hFE) of 10000 and a transition frequency of 125MHz. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 625mW. This component is lead-free and RoHS compliant, supplied in bulk packaging with 5000 units per box.
Onsemi MPSA27 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Collector Current | 500mA |
| Current Rating | 800mA |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 10000 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Transition Frequency | 125MHz |
| DC Rated Voltage | 60V |
| Weight | 0.201g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPSA27 to view detailed technical specifications.
No datasheet is available for this part.