The NB2309AI1HDG is a clock buffer IC from Onsemi, operating within a temperature range of -40°C to 85°C. It features a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. This device is designed for surface mount applications and is compliant with lead-free and RoHS regulations. It has a maximum frequency of 133.33MHz and a supply current of 50mA.
Onsemi NB2309AI1HDG technical specifications.
| Package/Case | SOIC |
| Frequency | 133MHz |
| Halogen Free | Halogen Free |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB2309A |
| Supply Current | 50mA |
| Supply Voltage-Nom | 3.3V |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2309AI1HDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.