This grey general purpose enclosure is made from PC, plastic, ABS, and polycarbonate materials. It measures 5.9 inches in length, 5.9 inches in width, and 3.57 inches in depth. The enclosure is designed for wall mounting and features IP66 and IP65 ratings. It is compliant with RoHS regulations and has a weight of 1.2 pounds. The enclosure is available in bulk packaging and has a flammability rating of UL94 5VB.
BUD Industries NBB-10260 technical specifications.
| Approvals | UL, IEC, NEMA |
| Body Color | Grey |
| Color | Grey, Clear |
| Depth | 3.57inch |
| Flammability Rating | UL94 5VB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 5.9inch |
| Material | PC, Plastic, ABS, Polycarbonate |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NBB |
| Weight | 1.2lb |
| Width | 5.9inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBB-10260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.