The NCP1205P2 is a flyback DC/DC controller from Onsemi, operating within a temperature range of -25°C to 150°C. It features a PDIP-14 package and is available in quantities of 25. The device has a maximum operating supply voltage of 30V and can handle an output current of 250mA. The output voltage is 12V.
Onsemi NCP1205P2 technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 250mA |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1205P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.