The NCP1216P133G is a DC/DC controller with a flyback topology, operating at a maximum supply voltage of 16V and maximum output current of 500mA. It features a maximum duty cycle of 81% and a frequency of 133kHz. The device is packaged in a PDIP package and is designed for through-hole mounting. The operating temperature range is from 0°C to 150°C, and it is compliant with RoHS regulations.
Onsemi NCP1216P133G technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 81% |
| Fall Time | 20ns |
| Frequency | 133kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 81% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1216P133G to view detailed technical specifications.
No datasheet is available for this part.