The NCP1400ASN22T1G is a boost regulator with a fixed output voltage of 2.2V and a maximum output current of 100mA. It operates from an input voltage range of 1.8V to 4.9V and is suitable for use in applications where a stable output voltage is required. The device is packaged in a TSOP package and is mounted using surface mount techniques. The NCP1400ASN22T1G is compliant with RoHS regulations and is suitable for use in applications where lead-free components are required. It is rated to operate over a temperature range of -40°C to 85°C.
Onsemi NCP1400ASN22T1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 4.9V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1400ASN22T1G to view detailed technical specifications.
No datasheet is available for this part.