Adjustable positive linear voltage regulator (LDO) with a 150mA output current capability. Features a wide 2V to 24V input voltage range and a 200mV dropout voltage. Offers 2% accuracy and a 40dB PSRR. Packaged in a compact SOT-23-5 surface-mount case, this RoHS and Halogen Free component operates from -40°C to 85°C.
Onsemi NCP4623HSNADJT1G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 140mA |
| Max Output Voltage | 24V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 26.3V |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4623HSNADJT1G to view detailed technical specifications.
No datasheet is available for this part.