The NCP5106APG is a dual driver IC from Onsemi, packaged in a PDIP-8 package, suitable for through-hole mounting. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 20V. The device can supply a maximum current of 500mA and has a propagation delay of 170ns. It is RoHS compliant and lead-free, and is packaged in a rail/Tube package with 50 units per package.
Onsemi NCP5106APG technical specifications.
| Package/Case | PDIP |
| Fall Time | 75ns |
| Halogen Free | Halogen Free |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 170ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5106APG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.