Board mount DC/DC converter, 30W output power, 5V single output voltage, delivering 6A maximum output current. Features 85V to 265V AC input voltage range, 3.75kV isolation voltage, and operates from -20°C to 71°C. This chassis mount module is CE approved and RoHS compliant.
TDK NNS305 technical specifications.
| Approvals | CE |
| Current - Output 1 | 6A |
| Depth | 80mm |
| Efficiency | 35% |
| Height | 4.88inch |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 178mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NN |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK NNS305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.