The NZQA6V8XV5T2 is a unidirectional Zener diode with a clamping voltage of 12.5V and a minimum breakdown voltage of 6.46V. It operates within a temperature range of -55°C to 150°C and has a maximum surge current of 8A. This lead-free device is packaged in a SOT-553-5 case and is available in tape and reel packaging with 4000 units per reel.
Onsemi NZQA6V8XV5T2 technical specifications.
| Package/Case | SOT-553-5 |
| Clamping Voltage | 12.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 6.46V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8A |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 4.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 100W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 4.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZQA6V8XV5T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.