This aluminum panel mount enclosure is made from a single piece of aluminum with a black finish. It is lead free and suitable for use in a variety of applications. The enclosure measures 10.5 inches in size and has a thickness of 3.05mm. It is designed for panel mounting and is constructed from durable aluminum material.
BUD Industries PA-1106-BT technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Panel |
| Series | PA |
| Size | 10.5inch |
| Thickness | 3.05mm |
| Weight | 2.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries PA-1106-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.