Sunlight-readable panel meter featuring a 0.56-inch red display with 6 characters per row. Offers 0.01% accuracy and 2.3kV isolation voltage, operating from 85 to 250 VAC with an 18 VA rating. Designed for panel mounting with screw termination, it boasts IP66, water-resistant, and dust-tight ratings. This timer operates between -10°C and 50°C and includes EEPROM non-volatile memory.
Sign in to ask questions about the Red Lion PAXTM000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Red Lion PAXTM000 technical specifications.
| Accuracy | 0.01% |
| Approvals | UL, CSA, cULus, NEMA |
| Color | Red |
| Depth | 104.1mm |
| Height | 49.5mm |
| Isolation Voltage | 2.3kV |
| Length | 104mm |
| Max Frequency | 50Hz |
| Max Operating Temperature | 50°C |
| Max Supply Voltage (AC) | 250V |
| Memory Type | EEPROM, Non-Volatile |
| Min Operating Temperature | -10°C |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | Front Panel |
| RoHS Compliant | Yes |
| Series | PAXTM |
| Termination | Screw |
| Weight | 0.632lb |
| Width | 96.5mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXTM000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.