MASTER APPLIANCE PH-1200K HEAT GUN KIT
Sign in to ask questions about the Master Appliance PH-1200K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Master Appliance PH-1200K technical specifications.
| Airflow | 16CFM |
| Approvals | UL, CSA |
| Color | Red |
| Current | 11A |
| Current Rating | 11A |
| Lead Free | Lead Free |
| Max Operating Temperature | 1000°C |
| Min Operating Temperature | 130°C |
| Reach SVHC Compliant | Unknown |
| Series | Proheat® Varitemp® PH |
| Type | Gun |
| Voltage | 120V |
| Weight | 7lb |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance PH-1200K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.