The SB10-05P-TD-E is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 50V and a maximum reverse current of 80uA. The diode is packaged in a TO-243AA surface mount package and is available in quantities of 1000. It is lead free and RoHS compliant.
Onsemi SB10-05P-TD-E technical specifications.
| Average Rectified Current | 1A |
| Package/Case | TO-243AA |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 80uA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 10A |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SB10-05P-TD-E to view detailed technical specifications.
No datasheet is available for this part.