Solid State Drive MO-300 64Gbyte 4160Mbps Read 3.3V Automotive
Swissbit SFSA064GU1AA4TO-I-QC-216-STD technical specifications.
| Capacity | 64Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 4160Mbps |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 29.85mm |
| Height | 3.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Swissbit SFSA064GU1AA4TO-I-QC-216-STD to view detailed technical specifications.
No datasheet is available for this part.