The SG3525ADWG is a DC/DC controller with a push-pull topology, operating at a maximum frequency of 400kHz. It can handle a maximum supply voltage of 35V and a maximum supply current of 20mA. This device is RoHS compliant and features a synchronous rectifier. It is available in a surface mount SOIC package, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Onsemi SG3525ADWG technical specifications.
| Package/Case | SOIC |
| Clock Sync | Yes |
| Duty Cycle | 49% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 49% |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 35V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG3525ADWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.