The SPC560C50L3 microcontroller features a 32-bit core with a maximum frequency of 64MHz. It has 512KB of FLASH memory and 48KB of RAM. The device supports various interfaces, including I2C, SPI, CAN, LIN, and SCI. It is packaged in a LQFP package and is RoHS compliant. The microcontroller operates over a temperature range of -40°C to 125°C.
Stmicroelectronics SPC560C50L3C6E0X technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 79 |
| Number of Programmable I/O | 79 |
| Number of Timers/Counters | 10 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | SPC560C50L3 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC560C50L3C6E0X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.