The SSP-LB24UW024K07 is a white LED strip module from Lumex, featuring a luminous flux of 440lm and a viewing angle of 120°. It has a package quantity of 25 and is packaged in bulk. The module has a height of 13.25mm, length of 304mm, and width of 19.45mm. It is designed for use in general applications and has a test temperature of 25°C.
Sign in to ask questions about the Lumex SSP-LB24UW024K07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSP-LB24UW024K07 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000 K to 6300 K |
| Height | 13.25mm |
| Illumination Color | White |
| Length | 304mm |
| Lens Style | Flat |
| Luminous Flux | 440lm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | SunBritera Strip |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 19.45mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-LB24UW024K07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.