N-channel power MOSFET featuring 100V drain-source breakdown voltage and 50A continuous drain current. This surface-mount device offers a low 28mΩ maximum drain-source on-resistance. Operating across a wide temperature range from -55°C to 175°C, it supports 125W maximum power dissipation. The DPAK package facilitates efficient heat management.
Stmicroelectronics STD40NF10 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 28mR |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.4mm |
| Input Capacitance | 2.18nF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 54ns |
| Turn-On Delay Time | 21ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD40NF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.