The STM32F730R8T6 is a 32-bit quad core microcontroller with a maximum clock frequency of 216 MHz. It features 50 I/O lines and a 32-bit RISC architecture. The device operates on a supply voltage between 1.7V and 3.6V. It is available in a 64-pin quad flat package (LFQFP). The operating temperature range is not specified.
Stmicroelectronics STM32F730R8T6 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F730R8T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.