The STM32H750XBH6 is a 32-bit microcontroller with a RISC architecture, operating at a supply voltage of 3.6V and a maximum clock frequency of 48MHz. It features 168 I/O lines and a 32-bit external data bus width. The device also includes 26-bit address bus width, 32-bit bit size, and supports PWM channels, ADC, and DMA channels.
Stmicroelectronics STM32H750XBH6 technical specifications.
| Number of Terminals | 240 |
| Terminal Position | BOTTOM |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 168 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H750XBH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.