N-Channel MOSFET, 75V Drain-Source Voltage, 120A Continuous Drain Current, and 7.5mΩ Max Drain-Source On-Resistance. Features a 4V Threshold Voltage, 310W Max Power Dissipation, and operates from -55°C to 175°C. This TO-220 package MOSFET offers fast switching with 30ns Turn-On Delay and 90ns Fall Time, and is RoHS compliant.
Stmicroelectronics STP140NF75 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 120A |
| Current Rating | 120A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 7.5mR |
| Fall Time | 90ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.15mm |
| Input Capacitance | 5nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 310W |
| Radiation Hardening | No |
| Rds On Max | 7.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ III |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 130ns |
| Turn-On Delay Time | 30ns |
| DC Rated Voltage | 75V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP140NF75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.