The STPSC2H12D is a single-element silicon carbide rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of TO-220AC and a terminal position of single. The diode is designed for general-purpose rectification applications and is available from STmicroelectronics.
Stmicroelectronics STPSC2H12D technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STPSC2H12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.