N-channel SuperMESH3™ Power MOSFET in TO-251-3 package. Features 620V drain-source breakdown voltage, 2.5A continuous drain current, and 3 Ohm maximum drain-source on-resistance. Offers fast switching with 9ns turn-on delay and 27ns fall time. Operates from -55°C to 150°C with 45W maximum power dissipation. RoHS compliant and lead-free.
Stmicroelectronics STU3LN62K3 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 620V |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 620V |
| Drain-source On Resistance-Max | 3R |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 6.9mm |
| Input Capacitance | 386pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Rds On Max | 3R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH3™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 9ns |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STU3LN62K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.