The TDA7498LTR is a dual-channel audio amplifier from Stmicroelectronics. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier has a maximum output power of 80W and a maximum power dissipation of 16W. It is available in a PowerSSO package, suitable for surface mount applications.
Stmicroelectronics TDA7498LTR technical specifications.
| Gain | 37.6dB |
| Height | 7.6mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 80W |
| Max Power Dissipation | 16W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 80W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Width | 2.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7498LTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.