The TL062BCDT is a dual-channel operational amplifier from Stmicroelectronics, featuring a voltage gain of 75.56dB and a gain bandwidth product of 1MHz. It operates from a dual supply voltage of 3V to 18V and has an operating temperature range of 0°C to 70°C. The op amp has an input bias current of 30pA and an input offset voltage of 2mV. It is available in a RoHS compliant, plastic, micro, SOP-8 package and is suitable for surface mount applications.
Stmicroelectronics TL062BCDT technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 20mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Slew Rate-Nom | 3.5V/µs |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL062BCDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.