The TL431AIL5T is a surface mount adjustable shunt voltage reference from Stmicroelectronics with a maximum input voltage of 37V and a maximum operating temperature of 105°C. It features a 1% accuracy and a maximum output current of 100mA. The device is packaged in a SOT-23-5 package and is RoHS compliant.
Stmicroelectronics TL431AIL5T technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Cathode Current | 700uA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL431AIL5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.