The TSL261R-LF is an optical sensor IC with a wavelength of 940nm. It operates over a temperature range of 0 to 70°C. The device is supplied with a voltage between 2.7 and 5.5V. The TSL261R-LF is packaged in a surface-mount S-case. It is compliant with RoHS regulations and is lead-free.
AMS TSL261R-LF technical specifications.
| Package/Case | S |
| Lead Free | Lead Free |
| Lead Length | 14.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Output Type | Voltage |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL261R-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.