This circular connector features 53 contacts with a maximum voltage rating of 850VDC and 600VAC, and a maximum current rating of 7.5A. It has a straight body orientation and is terminated using a crimp method. The connector is designed for use in environments with operating temperatures ranging from -65°C to 200°C. It is suitable for applications requiring a high level of electrical reliability and is compliant with relevant industry standards.
Amphenol TVS07RB2353PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 53 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 53 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.