The TYN612 is a silicon controlled rectifier (SCR) from Stmicroelectronics, packaged in the TO-220AB format for through-hole mounting. It features a maximum repetitive reverse voltage of 600V and a hold current of 30mA. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Stmicroelectronics TYN612 technical specifications.
| Package/Case | TO-220AB |
| Height | 9.15mm |
| Hold Current | 30mA |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TYN612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.