The Omron V-16G-3C26 is a 16A silver contact SPDT switch with a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. It has a mechanical life of 50,000,000 cycles and an electrical life of 100,000 cycles. The switch is rated for 250V AC and 250V DC and has a contact material of silver. It is available in bulk packaging with 100 units per package and is suitable for screw and chassis mount applications.
Omron V-16G-3C26 technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Screw, Chassis Mount |
| Operating Force | 400gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | V |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-16G-3C26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.