The VNQ830 is a 4-channel driver IC from Stmicroelectronics, packaged in a RoHS compliant SO-28 package. It operates over a temperature range of -40°C to 150°C and can handle a maximum supply voltage of 36V. The device has a maximum output current of 9A and a maximum power dissipation of 6.25W. It is suitable for surface mount applications and is compliant with RoHS regulations.
Stmicroelectronics VNQ830 technical specifications.
| Package/Case | SO |
| Drain to Source Resistance | 130mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 6.25W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 65mR |
| Output Current | 9A |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Power Dissipation | 6.25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Thickness | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.