RJ11 Connector, 8 Position, 8 Contact Right Angle Modular Connector with Solder termination. Features a Thermoplastic body, Copper Alloy/Copper contacts with Gold/Silver plating, and a 500mA current rating. Shielded design with UL94 V-0 flammability rating, operating temperature range of -25°C to 85°C. Surface mountable with a 2.54mm pitch, supplied in Tape and Reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 2908-05WB-MG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver |
| Current Rating | 500mA |
| Depth | 15.2mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2900 |
| Termination | Solder |
| Width | 1.85mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 2908-05WB-MG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.