Rectangular connector, wire-to-device system, featuring 26 positions and 26 female socket contacts arranged in 4 rows with a 0.118-inch pitch. Constructed with black PBT body material, this straight, polarized, and sealable connector operates within a -40°C to 125°C temperature range and supports a maximum voltage rating of 250V AC / 250.25kV DC. Termination is via crimp, suitable for wire gauges from 16AWG to 20AWG. This free-hanging connector is RoHS and ELV compliant, with a UL94 V-2 flammability rating.
Sign in to ask questions about the TE Connectivity 3-1437290-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1437290-8 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 32.15mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 34.55mm |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 32.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 0.118inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | Yes (With) |
| Series | Superseal |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.268inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437290-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.